LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF70301K00FKR6 product image
Images for reference only

VISHAY CMF70301K00FKR6

Manufacturer
MPN
CMF70301K00FKR6
LCSC Part #
C3562542
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 301kΩ ±1% 1.75W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF70301K00FKR6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5816$ 0.58
200+$ 0.2253$ 45.06
500+$ 0.2175$ 108.75
1,000+$ 0.2145$ 214.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance301kΩ
Power(Watts)1.75W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF70301K00FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF70301K00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
CMF70301K00FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5816
CMF65301K00FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65301K00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
CMF65301K00FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
CMF65301K00FKREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65301K00BHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.3633
CMF65301K00BHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6636
CMF65301K00BHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6571