LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80N1R00DRB12 product image
Images for reference only

VISHAY RWR80N1R00DRB12

Manufacturer
MPN
RWR80N1R00DRB12
LCSC Part #
C3562411
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 1Ω ±0.5% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80N1R00DRB12
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.3741$ 19.37
200+$ 7.4982$ 1499.64
500+$ 7.2345$ 3617.25
1,000+$ 7.1033$ 7103.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S1R00DPBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.2278
RWR80N1R00DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 22.26
RWR80N1R00DSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 30.4604
RWR80S1R00DRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 10.0033
RWR80S1R00DPS73VISHAYThrough Hole,D2.4xL10.3mm0$ 10.0033
RWR80S1R00DPRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 12.6333
RWR80N1R00DRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 20.1254
RWR80N1R00DSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 22.3973
RWR80N1R00DSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 28.1838
RWR80S1R00DRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 13.1207
RWR80S1R00DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.8406
RWR80N1R00DSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 26.3385
RWR80S1R00DSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 16.9832
RWR80N1R00DRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 16.6515
RWR80S1R00DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 12.314
RWR80S1R00BSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 24.4054
RWR80S1R00BPBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 20.894
RWR80S1R00BRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 20.894
RWR80N1R00BRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 27.0509
RWR80S1R00BSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 28.3814