LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J2003DSB1465 product image
Images for reference only

VISHAY RNC55J2003DSB1465

Manufacturer
MPN
RNC55J2003DSB1465
LCSC Part #
C3560529
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 200kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J2003DSB1465
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7752$ 5.78
200+$ 2.2352$ 447.04
500+$ 2.1565$ 1078.25
1,000+$ 2.1179$ 2117.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance200kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J2003DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9175
RNC55J2003DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2232
RNC55J2003DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.51
RNC55J2003DRB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNC55J2003DSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2003DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.6164
RNC55J2003DRBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2847
RNC55J2003DRRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2003DRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1212
RNC55J2003DRRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.3583
RNC55J2003DSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2003DRRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2003DRRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2003DSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2003DSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2847
ERC55200K00DEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0551
RNC55J2003DRRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
ERC55200K00DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6446
RNC55J2003DSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2003DSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.3583