LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1741FMR36 product image
Images for reference only

VISHAY RNC55H1741FMR36

Manufacturer
MPN
RNC55H1741FMR36
LCSC Part #
C3560453
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.74kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1741FMR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5723$ 0.57
200+$ 0.2222$ 44.44
500+$ 0.2145$ 107.25
1,000+$ 0.2098$ 209.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.74kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1741FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1741FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1741FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1741FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1741FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1741FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H1741FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7365
RNC55H1741FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1741FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNR55H1741FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H1741FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H1741FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H1741FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1741FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNR55H1741FMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H1741FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1741FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNR55H1741FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H1741FPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1741FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723