VISHAY BSI523R8200JR17
| Manufacturer | |
| MPN | BSI523R8200JR17 |
| LCSC Part # | C3559270 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 0.82Ω ±5% 5W |
| Datasheet | VISHAY BSI523R8200JR17 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 820mΩ | |
| Power(Watts) | 5W | |
| Voltage Rating | 250V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 820mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Voltage Rating | 250V | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5884 | $ 2.59 |
| 200+ | $ 1.0027 | $ 200.54 |
| 500+ | $ 0.9672 | $ 483.60 |
| 1,250+ | $ 0.9502 | $ 1187.75 |
Standard Packaging1250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 820mΩ | |
| Power(Watts) | 5W | |
| Voltage Rating | 250V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 820mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Voltage Rating | 250V | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

