VISHAY ERL073R0100FKEB500
| Manufacturer | |
| MPN | ERL073R0100FKEB500 |
| LCSC Part # | C3559067 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 3.01Ω ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | VISHAY ERL073R0100FKEB500 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 3.01Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 3.01Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7662 | $ 1.77 |
| 200+ | $ 0.6834 | $ 136.68 |
| 500+ | $ 0.6602 | $ 330.10 |
| 1,000+ | $ 0.6479 | $ 647.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 3.01Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 3.01Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERL073R0100FKEK500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 12.2199 | ||
| ERL073R0100FKEA500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.3621 | ||
| RLR07C3R01FMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 11.715 | ||
| RLR07C3R01FMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.8738 | ||
| RLR07C3R01FMRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2628 | ||
| RLR07C3R01FMR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.3621 | ||
| RLR07C3R01FMRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9452 | ||
| RLR07C3R01FMRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9452 | ||
| RLR07C3R01FMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 14.6694 | ||
| RLR07C3R01FMRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9452 |

