VISHAY RLR20C4701FRRE5
| Manufacturer | |
| MPN | RLR20C4701FRRE5 |
| LCSC Part # | C3558798 |
| Packaging | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±1% 500mW Through Hole,D3.5xL9.5mm |
| Datasheet | VISHAY RLR20C4701FRRE5 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2074 | $ 2.21 |
| 200+ | $ 0.8546 | $ 170.92 |
| 500+ | $ 0.8253 | $ 412.65 |
| 1,000+ | $ 0.8099 | $ 809.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR20C4701FRRE7 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.2074 | ||
| RLR20C4701FSRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 4.0985 | ||
| RLR20C4701FRRE8 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.2074 | ||
| RLR20C4701FMRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.2074 | ||
| RLR20C4701FRB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.2475 | ||
| RLR20C4701FRR36 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.2074 | ||
| RLR20C4701FPB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.2475 | ||
| RLR20C4701FMB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.2475 | ||
| RLR20C4701FRRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.2074 | ||
| MF0W2FF4701A10 | UNI-ROYAL | Through Hole,D3.5xL9.5mm | 0 | $ 0.0089 |

