LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H4123DSRE5 product image
Images for reference only

VISHAY RNC60H4123DSRE5

Manufacturer
MPN
RNC60H4123DSRE5
LCSC Part #
C3557427
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 412kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H4123DSRE5
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance412kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H4123DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
ERC55412K00DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
ERC55412K00DHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H4123DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H4123BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H4123BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
ERC55412K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
ERC55412K00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H4123BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H4123BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H4123BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802