VISHAY RS01A7R500FE70
| Manufacturer | |
| MPN | RS01A7R500FE70 |
| LCSC Part # | C3556122 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 7.5Ω ±1% 1W Through Hole,D2.4xL10.3mm |
| Datasheet | VISHAY RS01A7R500FE70 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6849 | $ 0.68 |
| 200+ | $ 0.2654 | $ 53.08 |
| 500+ | $ 0.2561 | $ 128.05 |
| 1,000+ | $ 0.2515 | $ 251.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS01A7R500FS70 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 0.8015 | ||
| RWR80N7R50FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.6853 | ||
| RWR80S7R50FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 10.1113 | ||
| RWR80S7R50FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.1388 | ||
| RWR80N7R50FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.4156 | ||
| RWR80N7R50FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 13.2708 | ||
| RWR80S7R50FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.821 | ||
| RWR80S7R50FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 6.3236 | ||
| RWR80N7R50FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 10.136 | ||
| RWR80N7R50FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 14.095 | ||
| RWR80S7R50FRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 5.2431 | ||
| RWR80S7R50FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 7.1172 | ||
| RWR80N7R50FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 16.2628 | ||
| RWR80S7R50FSS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 7.2715 | ||
| RWR80S7R50FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.7369 | ||
| RWR80S7R50DRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.8045 | ||
| RWR80S7R50DRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 12.6333 | ||
| RWR80S7R50DRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 14.8406 | ||
| RWR80S7R50BSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 24.4054 | ||
| RWR80S7R50BSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 28.5079 |

