LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1604DSRE7 product image
Images for reference only

VISHAY RNC55H1604DSRE7

Manufacturer
MPN
RNC55H1604DSRE7
LCSC Part #
C3555926
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.6MΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1604DSRE7
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4859$ 7.49
200+$ 2.8984$ 579.68
500+$ 2.7966$ 1398.30
1,500+$ 2.7457$ 4118.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.6MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1604DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 16.2358
RNC55H1604DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2096
RNC55H1604DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.0396
ERC551M6000DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 15.4036
RNC55H1604DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 7.4859
RNC55H1604DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 7.4859
ERC551M6000DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1362
RNC55H1604DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 18.6506
RNC55H1604BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 22.8835
ERC551M6000BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 21.6848
RNC55H1604BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 23.8705