LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2003FRBSL product image
Images for reference only

VISHAY RNC55H2003FRBSL

Manufacturer
MPN
RNC55H2003FRBSL
LCSC Part #
C3555884
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 200kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H2003FRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6964$ 2.70
200+$ 1.0443$ 208.86
500+$ 1.0073$ 503.65
1,000+$ 0.9888$ 988.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance200kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2003FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2003FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H2003FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H2003FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H2003FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H2003FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5171
RNC55H2003FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H2003FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H2003FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H2003FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H2003FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H2003FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNR55H2003FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H2003FMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC55200K00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H2003FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H2003FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H2003FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H2003FPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H2003FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246