LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50100R00BHEK500 product image
Images for reference only

VISHAY ERC50100R00BHEK500

Manufacturer
MPN
ERC50100R00BHEK500
LCSC Part #
C3551249
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 100Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY ERC50100R00BHEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6293$ 7.63
200+$ 2.9524$ 590.48
500+$ 2.8491$ 1424.55
1,000+$ 2.7982$ 2798.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance100Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1000BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1000BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1000BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1000BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNR50H1000BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNR50H1000BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.3627
RNC50H1000BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1000BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC50100R00BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNR50H1000BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.1163
RNC50H1000BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNR50H1000BRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.4665
RNC50H1000BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
RNR50H1000BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.4665
RNC50H1000BSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNR50H1000BRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.4665
RNR50H1000BRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.4665
RNC50H1000BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1000BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
RNC50J1000BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.6353