LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF502K1620BERE product image
Images for reference only

VISHAY CMF502K1620BERE

Manufacturer
MPN
CMF502K1620BERE
LCSC Part #
C3550891
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 2.162kΩ ±0.1% 250mW Through Hole,D1.6xL3.8mm
DatasheetVISHAY CMF502K1620BERE
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.796$ 0.80
200+$ 0.3086$ 61.72
500+$ 0.2978$ 148.90
1,000+$ 0.2931$ 293.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance2.162kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF502K1620BEEAVISHAYThrough Hole,D1.6xL3.8mm0$ 0.8689
CMF502K1620BER6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.8567
CMF502K1620BEEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.8222