VISHAY ERC50887R00DEEK500
| Manufacturer | |
| MPN | ERC50887R00DEEK500 |
| LCSC Part # | C3550717 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 887Ω ±0.5% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY ERC50887R00DEEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 887Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 887Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8632 | $ 5.86 |
| 200+ | $ 2.2691 | $ 453.82 |
| 500+ | $ 2.1904 | $ 1095.20 |
| 1,000+ | $ 2.1503 | $ 2150.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 887Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 887Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J8870DSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.6291 | ||
| RNC50J8870DSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1828 | ||
| RNC50J8870DSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.0632 | ||
| RNC50H8870DSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0364 | ||
| RNC50H8870DPB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0364 | ||
| RNC50H8870DSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.2874 | ||
| RNC50H8870DSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.2261 | ||
| ERC50887R00DHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.2446 | ||
| RNR50J8870BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9328 | ||
| RNC50J8870BSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9837 | ||
| ERC50887R00BER6500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1442 | ||
| ERC50887R00BEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1442 | ||
| RNC50J8870BSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J8870BSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.6254 | ||
| RNC50J8870BSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0211 | ||
| RNC50J8870BSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J8870BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.6431 | ||
| RNC50J8870BSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J8870BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J8870BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9328 |

