YAGEO MFR-25FTE52-232K
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR-25FTE52-232K |
| LCSC Part # | C3550483 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 232kΩ ±1% 250mW Through Hole,D2.4xL6.3mm |
| Datasheet | YAGEO MFR-25FTE52-232K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 232kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 232kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.011 | $ 0.01 |
| 200+ | $ 0.0043 | $ 0.86 |
| 500+ | $ 0.0041 | $ 2.05 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 232kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 232kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR-25FBF52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 9,950 | $ 0.0086 | ||
| MFR-25FRE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0116 | ||
| MFR50SFBE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0126 | ||
| MFR50SFRE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0141 | ||
| MFR50SFTE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0148 | ||
| MF0207FTE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0153 | ||
| MF0207FRE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0124 | ||
| FMP100FTE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0289 | ||
| FMP100FBE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0273 | ||
| FMP100FRE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0305 | ||
| MFR-25DRE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0155 | ||
| MFR50SDBE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0156 | ||
| MFR50SDRE52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0168 | ||
| MFR-25FTF52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0105 | ||
| HHV-25FT-52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0595 | ||
| MFR-25FRF52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0052 | ||
| MFR-25FRFPN232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.017 | ||
| HHV-25FR-52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.06 | ||
| HHV-25FB-52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0614 | ||
| MFR50SFRF52-232K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0147 |

