VISHAY ERC5018K700FEEK500
| Manufacturer | |
| MPN | ERC5018K700FEEK500 |
| LCSC Part # | C3549806 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 18.7kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY ERC5018K700FEEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 18.7kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 18.7kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6353 | $ 4.64 |
| 200+ | $ 1.794 | $ 358.80 |
| 500+ | $ 1.7323 | $ 866.15 |
| 1,000+ | $ 1.6999 | $ 1699.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 18.7kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 18.7kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J1872FMBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.9006 | ||
| RNC50J1872FMR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5975 | ||
| RNC50J1872FMRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5975 | ||
| RNC50J1872FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5975 | ||
| RNC50J1872FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.9099 | ||
| RNC50J1872FMRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.9099 | ||
| RNC50J1872FMRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J1872FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J1872FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.1042 | ||
| RNC50J1872FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6353 | ||
| RNC50J1872FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| ERC5018K700FEEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.2094 | ||
| RNC50J1872FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J1872FMRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| ERC5018K700FEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50J1872FMRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50H1872FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.3888 | ||
| RNC50H1872FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.9737 | ||
| RNC50H1872FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.926 | ||
| RNC50H1872FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9054 |

