LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H9313FSRE8 product image
Images for reference only

VISHAY RNC55H9313FSRE8

Manufacturer
MPN
RNC55H9313FSRE8
LCSC Part #
C3549420
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 931kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H9313FSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9256$ 0.93
200+$ 0.3579$ 71.58
500+$ 0.3456$ 172.80
1,000+$ 0.3394$ 339.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance931kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H9313FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.161
RNC55H9313FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.9408
RNC55H9313FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55H9313FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.701
RNC55H9313FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H9313FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
ERC55931K00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H9313FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.701
ERC55931K00FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.937
RNC55H9313FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.554
RNC55H9313FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNR55H9313FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1137
RNC55H9313FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.554
RNC55H9313FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H9313FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.2455
ERC55931K00FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55H9313FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.701
RNF14FTC931KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0169
RNF14FBC931KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0325
RNR55H9313DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764