LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF602K0480BEBF product image
Images for reference only

VISHAY CMF602K0480BEBF

Manufacturer
MPN
CMF602K0480BEBF
LCSC Part #
C3548584
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 2.048kΩ ±0.1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF602K0480BEBF
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5446$ 0.54
200+$ 0.2114$ 42.28
500+$ 0.2037$ 101.85
1,000+$ 0.2006$ 200.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance2.048kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF602K0480BER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.593
CMF602K0480BEEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5798