LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PSP11AKB-220R product image
Images for reference only

YAGEO PSP11AKB-220R

Manufacturer
YAGEOAsian Brands
MPN
PSP11AKB-220R
LCSC Part #
C3548363
Packaging
Through Hole,D9xL50mm
Customer #
Key Attributes
RES 220Ω ±10% 11W Through Hole,D9xL50mm
DatasheetYAGEO PSP11AKB-220R
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7867$ 0.79
200+$ 0.3055$ 61.10
500+$ 0.2947$ 147.35
1,000+$ 0.2885$ 288.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D9xL50mm
Resistance220Ω
Power(Watts)11W
TypeCement Resistor
Temperature Coefficient-
Tolerance±10%
Operating Temperature-55℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PSP11AJB-220RYAGEOThrough Hole,D9xL50mm0$ 0.8443