LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1693FSRE7 product image
Images for reference only

VISHAY RLR05C1693FSRE7

Manufacturer
MPN
RLR05C1693FSRE7
LCSC Part #
C3547791
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 169kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C1693FSRE7
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,500+$ 0.3255$ 488.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance169kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1693FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1693FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1693FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1693FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C1693FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1693FRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1693FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1693FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1693FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0937
RLR05C1693FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C1693FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1693FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1693FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1693FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1693FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C1693FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
ERL05169K00FKEK500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
ERL05169K00FKEB500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8145
ERL05169K00FKEA500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.671