LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5537K400BERE product image
Images for reference only

VISHAY CMF5537K400BERE

Manufacturer
MPN
CMF5537K400BERE
LCSC Part #
C3546009
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 37.4kΩ ±0.1% 500mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF5537K400BERE
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3758$ 0.38
200+$ 0.1455$ 29.10
500+$ 0.1404$ 70.20
1,000+$ 0.1378$ 137.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance37.4kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF5537K400BEBF70VISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 1.31
CMF5537K400BEEAVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF5537K400BEEA70VISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5537K400BEEBVISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF5537K400BER670VISHAYSimilarThrough Hole,D2.3xL6.1mm0$ 0.5023
5 more alternative parts.View all substitutes