BOURNS MF-MSMF014-2
| Manufacturer | |
| MPN | MF-MSMF014-2 |
| LCSC Part # | C35455 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 1812 |
| Datasheet | BOURNS MF-MSMF014-2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 140mA | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 340mA | |
| Pitch | - | |
| Height | 1.1mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 400mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 6.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 140mA | |
| Current - Max | 40A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 340mA | |
| Pitch | - | |
| Height | 1.1mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 400mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 6.5Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- 100% electrically compatible with all previous generations of 1812 SMT devices
- Compatible with Pb and Pb - free solder reflow profiles
- RoHS compliant* and halogen free**
- Surface mount packaging for automated assembly
- Agency recognition
- Standard 4532 mm (1812 mils) footprint
- Patents pending
Applications
AI Translation
- Overcurrent and overtemperature protection of automotive electronics
- Hard disk drives
- PC motherboards
- PC peripherals
- Point-of-sale (POS) equipment
- PCMCIA cards
- USB port protection - USB 2.0, 3.0 & OTG
- HDMI 1.4 Source protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 140mA | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 340mA | |
| Pitch | - | |
| Height | 1.1mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 400mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 6.5Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 140mA | |
| Current - Max | 40A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 340mA | |
| Pitch | - | |
| Height | 1.1mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 400mΩ | |
| Time to Trip(Max) | 150ms | |
| Resistance - Post Trip (R1) (Max) | 6.5Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- 100% electrically compatible with all previous generations of 1812 SMT devices
- Compatible with Pb and Pb - free solder reflow profiles
- RoHS compliant* and halogen free**
- Surface mount packaging for automated assembly
- Agency recognition
- Standard 4532 mm (1812 mils) footprint
- Patents pending
Applications
AI Translation
- Overcurrent and overtemperature protection of automotive electronics
- Hard disk drives
- PC motherboards
- PC peripherals
- Point-of-sale (POS) equipment
- PCMCIA cards
- USB port protection - USB 2.0, 3.0 & OTG
- HDMI 1.4 Source protection
C35455 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



