LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RCMS05132R0FHS14

Manufacturer
MPN
RCMS05132R0FHS14
LCSC Part #
C3544111
Packaging
Through Hole,D3.65xL10.2mm
Customer #
Key Attributes
RES 132Ω ±1% Through Hole,D3.65xL10.2mm
DatasheetVISHAY RCMS05132R0FHS14
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.65xL10.2mm
Resistance132Ω
Temperature Coefficient±50ppm/℃
Tolerance±1%