LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C47R5FRRE5 product image
Images for reference only

VISHAY RLR05C47R5FRRE5

Manufacturer
MPN
RLR05C47R5FRRE5
LCSC Part #
C3543994
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 47.5Ω ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C47R5FRRE5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,000+$ 0.3255$ 325.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance47.5Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RLR05C47R5FSB14VISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 2.4511
RLR05C47R5FRB14VISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C47R5FRBSLVISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C47R5FSBSLVISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C47R5FSRSLVISHAYSimilarThrough Hole,D1.7xL3.8mm0$ 1.0527
View and Compare All Alternative Parts.