LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55D5482FB14 product image
Images for reference only

VISHAY RN55D5482FB14

Manufacturer
MPN
RN55D5482FB14
LCSC Part #
C3542531
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 54.8kΩ ±1% 125mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY RN55D5482FB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0969$ 0.10
200+$ 0.0375$ 7.50
500+$ 0.0362$ 18.10
1,000+$ 0.0356$ 35.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance54.8kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃