LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHCT125N product image
  • SN74AHCT125N thumbnail 1
  • SN74AHCT125N thumbnail 2
  • SN74AHCT125N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AHCT125N

Manufacturer
MPN
SN74AHCT125N
LCSC Part #
C354152
Packaging
DIP-14
Customer #
Key Attributes
QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS
DatasheetTI SN74AHCT125N
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingDIP-14
FunctionOutput enable
Input type-
Current - Output High(IOH)8mA
Voltage - Supply4.5V~5.5V
Series74AHCT
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
Number of Elements4
Operating Temperature-40℃~+85℃
Quiescent Supply Current20uA
Propagation Delay-

Introduction

AI Translation

The ’AHCT125 devices are quadruple bus buffer gates featuring independent line drivers with 3 - state outputs. Each output is disabled when the associated output - enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.

Features

AI Translation
  • TTL-compatible inputs
  • Latch-up performance exceeds 250mA, compliant with JESD 17
  • ESD protection compliant with JESD 22: 2000V Human Body Model, 200V Machine Model, 1000V Charged Device Model
  • Independent output control per channel for flexible use
  • Absolute maximum ratings: supply voltage range -0.5V to 7V
  • Absolute maximum ratings: input voltage range -0.5V to 7V
  • Absolute maximum ratings: output voltage range -0.5V to VCC+0.5V
  • Absolute maximum ratings: input clamp current -20mA when VI < 0
  • Absolute maximum ratings: output clamp current ±20mA
  • Absolute maximum ratings: continuous output current ±25mA
  • Absolute maximum ratings: continuous current through VCC or GND ±50mA
  • Package-dependent thermal resistance: D package 86°C/W, DB package 96°C/W, DGV package 127°C/W, N package 80°C/W, NS package 76°C/W, PW package 113°C/W, RGY package 47°C/W
  • Storage temperature range: -65°C to 150°C
  • All unused inputs must be connected to VCC or GND during operation to ensure proper device functionality