TI LP2985A-33DBVT
| Manufacturer | |
| MPN | LP2985A-33DBVT |
| LCSC Part # | C354101 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 150mA, 16V, high precision, low dropout regulator |
| Datasheet | TI LP2985A-33DBVT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 750uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 750uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection;Output discharge | |
| Output Type | Fixed |
Introduction
LP2985 is a wide-input, fixed-output, low-noise, low-dropout regulator supporting an input voltage range of 2.5V to 16V and load currents up to 150mA. LP2985 supports an output range of 1.2V to 5.0V (for new devices). In addition, LP2985 (new devices) provides 1% output accuracy over the full load and temperature range, meeting the requirements of low-voltage MCUs and processors. Low output noise of 30µVRMS (with a 10nF bypass capacitor) and wide-bandwidth PSRR performance of greater than 70dB at 1kHz and greater than 40dB at 1MHz help attenuate the switching frequency of upstream DC/DC converters and minimize post-regulator filtering. Internal soft-start timing and current-limit protection reduce inrush current during startup, thereby minimizing input capacitance. Standard protection features such as overcurrent and overtemperature protection are also included. The LP2985 is available in a 5-pin 2.9mm × 1.6mm SOT-23 (DBV) package.
Features
- Low IO (new chip): 71μA at ILOAD = 0mA
- Low IQ (new chip): 750μA at ILOAD = 150mA
- Shutdown current: 0.01μA (typical) for old chip; 1.12μA (typical) for new chip
- Low noise: 30μVRMS with 10nF bypass capacitor
- Output current limiting and thermal protection
- Stable operation with 2.2μF ceramic capacitor
Applications
- Washing machines and dryers
- Land mobile radio
- Active antenna systems mMIMO
- Wireless power tools
- Motor drivers and control boards
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 750uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 750uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Input under-voltage protection;Output discharge | |
| Output Type | Fixed |
Introduction
LP2985 is a wide-input, fixed-output, low-noise, low-dropout regulator supporting an input voltage range of 2.5V to 16V and load currents up to 150mA. LP2985 supports an output range of 1.2V to 5.0V (for new devices). In addition, LP2985 (new devices) provides 1% output accuracy over the full load and temperature range, meeting the requirements of low-voltage MCUs and processors. Low output noise of 30µVRMS (with a 10nF bypass capacitor) and wide-bandwidth PSRR performance of greater than 70dB at 1kHz and greater than 40dB at 1MHz help attenuate the switching frequency of upstream DC/DC converters and minimize post-regulator filtering. Internal soft-start timing and current-limit protection reduce inrush current during startup, thereby minimizing input capacitance. Standard protection features such as overcurrent and overtemperature protection are also included. The LP2985 is available in a 5-pin 2.9mm × 1.6mm SOT-23 (DBV) package.
Features
- Low IO (new chip): 71μA at ILOAD = 0mA
- Low IQ (new chip): 750μA at ILOAD = 150mA
- Shutdown current: 0.01μA (typical) for old chip; 1.12μA (typical) for new chip
- Low noise: 30μVRMS with 10nF bypass capacitor
- Output current limiting and thermal protection
- Stable operation with 2.2μF ceramic capacitor
Applications
- Washing machines and dryers
- Land mobile radio
- Active antenna systems mMIMO
- Wireless power tools
- Motor drivers and control boards
C354101 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



