TI LM4040C25IDBZT
| Manufacturer | |
| MPN | LM4040C25IDBZT |
| LCSC Part # | C354093 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision Micropower Shunt Voltage Reference |
| Datasheet | TI LM4040C25IDBZT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed |
Introduction
The LM4040 series of shunt voltage references are versatile, easy-to-use references that cater to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (max) for the A grade to 1% (max) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications.
Features
- Fixed Output Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V
- Tight Output Tolerances and Low Temperature Coefficient
- Max 0.1%, 100 ppm/°C - A Grade; Max 0.2%, 100 ppm/°C - B Grade; Max 0.5%, 100 ppm/°C - C Grade; Max 1.0%, 150 ppm/°C - D Grade
- Low Output Noise: 35 μV_RMS Typ
- Wide Operating Current Range: 45 μA Typ to 15 mA
- Stable With All Capacitive Loads; No Output Capacitor Required
- Available in Extended Temperature Range: -40°C to 125°C
Applications
- Data-Acquisition Systems
- Power Supplies and Power-Supply Monitors
- Instrumentation and Test Equipment
- Process Controls
- Precision Audio
- Automotive Electronics
- Energy Management
- Battery-Powered Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Quiescent Current | 45uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 45uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 35uVrms | |
| Output Type | Fixed |
Introduction
The LM4040 series of shunt voltage references are versatile, easy-to-use references that cater to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (max) for the A grade to 1% (max) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications.
Features
- Fixed Output Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V
- Tight Output Tolerances and Low Temperature Coefficient
- Max 0.1%, 100 ppm/°C - A Grade; Max 0.2%, 100 ppm/°C - B Grade; Max 0.5%, 100 ppm/°C - C Grade; Max 1.0%, 150 ppm/°C - D Grade
- Low Output Noise: 35 μV_RMS Typ
- Wide Operating Current Range: 45 μA Typ to 15 mA
- Stable With All Capacitive Loads; No Output Capacitor Required
- Available in Extended Temperature Range: -40°C to 125°C
Applications
- Data-Acquisition Systems
- Power Supplies and Power-Supply Monitors
- Instrumentation and Test Equipment
- Process Controls
- Precision Audio
- Automotive Electronics
- Energy Management
- Battery-Powered Equipment
C354093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



