LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO PSM400JB-15R

Manufacturer
YAGEOAsian Brands
MPN
PSM400JB-15R
LCSC Part #
C3540815
Packaging
Through Hole,8x7mm
Customer #
Key Attributes
RES 15Ω ±5% 4W Through Hole,8x7mm
DatasheetYAGEO PSM400JB-15R
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,8x7mm
Resistance15Ω
Power(Watts)4W
TypeCement Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-55℃~+350℃