TI LM2904N/NOPB
| Manufacturer | |
| MPN | LM2904N/NOPB |
| LCSC Part # | C354077 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | Low-power dual operational amplifier |
| Datasheet | TI LM2904N/NOPB |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -13V~13V | |
| Single Supply | 3V~26V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 50dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -13V~13V | |
| Single Supply | 3V~26V |
Introduction
The LM158 series comprises two independent high-gain internally frequency-compensated operational amplifiers, specifically designed for operation with a single power supply over a wide voltage range. They can also be powered by split power supplies, and the low supply current consumption is independent of the supply voltage level. Application areas include sensor amplifiers, DC gain blocks, and all conventional operational amplifier circuits, which can now be easily implemented in single-supply systems. For example, the LM158 series can operate directly from the standard 3.3 V supply voltage used in digital systems and can readily provide the required interface electronics without the need for an additional ±15 V power supply.
Features
- 8-bump DSBGA chip-scale package
- Internal frequency compensation for unity gain
- High DC voltage gain: 100dB
- Wide bandwidth (unity gain): 1 MHz (temperature compensated)
- Wide supply voltage range: single supply: 3 V to 32 V; or dual supply: ±1.5 V to ±16 V
- Inherently supply-voltage-independent ultra-low supply current consumption (500μA)
- Low input offset voltage: 2 mV
- Input common-mode voltage range includes ground
- Differential input voltage range equals supply voltage
- Large output voltage swing
- Unique feature: in linear mode, even with single-supply operation, input common-mode voltage range includes ground and output voltage can swing to ground
- Temperature-compensated unity-gain crossover frequency
- Temperature-compensated input bias current
- Two internally compensated op amps eliminate the need for dual supplies
- Allows direct sensing near GND with VOUT also referenced to GND
- Compatible with all forms of logic
- Power consumption suitable for battery-powered applications
Applications
- Active filters
- General-purpose signal conditioning and amplification
- 4 mA to 20 mA current loop transmitters
- Sensor amplifiers
- DC gain blocks
- All conventional op amp circuits
- Voltage-controlled oscillators (VCO)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -13V~13V | |
| Single Supply | 3V~26V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 50dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -13V~13V | |
| Single Supply | 3V~26V |
Introduction
The LM158 series comprises two independent high-gain internally frequency-compensated operational amplifiers, specifically designed for operation with a single power supply over a wide voltage range. They can also be powered by split power supplies, and the low supply current consumption is independent of the supply voltage level. Application areas include sensor amplifiers, DC gain blocks, and all conventional operational amplifier circuits, which can now be easily implemented in single-supply systems. For example, the LM158 series can operate directly from the standard 3.3 V supply voltage used in digital systems and can readily provide the required interface electronics without the need for an additional ±15 V power supply.
Features
- 8-bump DSBGA chip-scale package
- Internal frequency compensation for unity gain
- High DC voltage gain: 100dB
- Wide bandwidth (unity gain): 1 MHz (temperature compensated)
- Wide supply voltage range: single supply: 3 V to 32 V; or dual supply: ±1.5 V to ±16 V
- Inherently supply-voltage-independent ultra-low supply current consumption (500μA)
- Low input offset voltage: 2 mV
- Input common-mode voltage range includes ground
- Differential input voltage range equals supply voltage
- Large output voltage swing
- Unique feature: in linear mode, even with single-supply operation, input common-mode voltage range includes ground and output voltage can swing to ground
- Temperature-compensated unity-gain crossover frequency
- Temperature-compensated input bias current
- Two internally compensated op amps eliminate the need for dual supplies
- Allows direct sensing near GND with VOUT also referenced to GND
- Compatible with all forms of logic
- Power consumption suitable for battery-powered applications
Applications
- Active filters
- General-purpose signal conditioning and amplification
- 4 mA to 20 mA current loop transmitters
- Sensor amplifiers
- DC gain blocks
- All conventional op amp circuits
- Voltage-controlled oscillators (VCO)
C354077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



