LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY ERC5523R700FEEK500

Manufacturer
MPN
ERC5523R700FEEK500
LCSC Part #
C3539214
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 23.7Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY ERC5523R700FEEK500
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance23.7Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃