LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2003DSB1465 product image
Images for reference only

VISHAY RNC55H2003DSB1465

Manufacturer
MPN
RNC55H2003DSB1465
LCSC Part #
C3538998
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 200kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H2003DSB1465
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9099$ 4.91
200+$ 1.9004$ 380.08
500+$ 1.8341$ 917.05
1,000+$ 1.8002$ 1800.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance200kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2003DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3671
RNC55H2003DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.527
RNC55H2003DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55H2003DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
ERC55200K00DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9472
RNC55H2003DSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 4.478
RNC55H2003DSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3865
RNC55H2003DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H2003DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC55200K00DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55H2003DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55J2003DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9175
RNC55J2003DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2232
RNC55J2003DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.51
RNC55J2003DRB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
ERC55200K00DKEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.5565
RNC55J2003DSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J2003DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.6164
RNC55J2003DRBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2847
RNC55J2003DRRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356