LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1002FMBSL product image
Images for reference only

VISHAY RLR07C1002FMBSL

Manufacturer
MPN
RLR07C1002FMBSL
LCSC Part #
C3538917
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 10kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C1002FMBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7226$ 2.72
200+$ 1.0536$ 210.72
500+$ 1.0166$ 508.30
1,000+$ 0.9996$ 999.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance10kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1002FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.9477
RLR07C1002FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4494
RLR07C1002FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.057
RLR07C1002FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1002FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1002FMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1002FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1002FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1002FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1002FMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1002FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4646
RLR07C1002FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226
RLR07C1002FRR3623VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9502
RLR07C1002FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C1002FSR3623VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9502
RLR07C1002FMRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1002FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1002FSRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C1002FMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C1002FRRE823VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212