LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H5832BSRE8 product image
Images for reference only

VISHAY RNC50H5832BSRE8

Manufacturer
MPN
RNC50H5832BSRE8
LCSC Part #
C3538077
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 58.3kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H5832BSRE8
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0269$ 2.03
200+$ 0.7852$ 157.04
500+$ 0.7574$ 378.70
1,000+$ 0.7435$ 743.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance58.3kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H5832BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H5832BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H5832BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H5832BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H5832BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5058K300BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
ERC5058K300BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H5832BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J5832BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J5832BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J5832BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J5832BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J5832BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC5058K300BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J5832BRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5832BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5832BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
ERC5058K300BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J5832BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493