LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity ROX3SJR15

Manufacturer
MPN
ROX3SJR15
LCSC Part #
C3537603
Packaging
Through Hole
Customer #
Key Attributes
RES 150mΩ ±5% 3W Through Hole
DatasheetTE Connectivity ROX3SJR15
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance150mΩ
Power(Watts)3W
TypeMetal Oxide Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+200℃