LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H7320FMRE6 product image
Images for reference only

VISHAY RNC65H7320FMRE6

Manufacturer
MPN
RNC65H7320FMRE6
LCSC Part #
C3537405
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 732Ω ±1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65H7320FMRE6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2008$ 3.20
200+$ 1.2387$ 247.74
500+$ 1.1955$ 597.75
1,000+$ 1.1739$ 1173.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance732Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN65C7320FB14VISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 1.31
RN65C7320FBSLVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 1.572
RN65C7320FRE6VISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 0.4052
RN65C7320FRSLVISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 0.5473
RNC65H7320FRB14VISHAYSimilarThrough Hole,D4.6xL14.3mm0$ 7.6293
View and Compare All Alternative Parts.