LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi 74VCX164245MTDX

Manufacturer
MPN
74VCX164245MTDX
LCSC Part #
C353729
Packaging
TSSOP-48-6.2mm
Customer #
Key Attributes
1 20uA TSSOP-48-6.2mm Translators, Level Shifters RoHS
Datasheetonsemi 74VCX164245MTDX
RoHS Compliance4 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
Manufactureronsemi
PackagingTSSOP-48-6.2mm
Series74VCX
output typeTri-State
Input type-
Propagation Delay6.2ns@3.3V,30pF
Operating Temperature-40℃~+85℃
Number of Elements1
Channel TypeBidirectional
FeaturesLevel shifting;Output enable;Hot-swap support
Voltage - Supply1.65V~2.7V;2.3V~3.6V
Quiescent Current20uA
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Features

AI Translation
  • Bidirectional interface between busses ranging from 1.65V to 3.6V
  • Supports Live Insertion and Withdrawal
  • Static Drive (IOH/IOL) ±24 mA @ 3.0V VCC, 18 mA @ 2.3V VCC, ±6 mA @ 1.65V VCC
  • Uses proprietary noise/EMI reduction circuitry
  • Functionally compatible with 74 series 16245
  • Latchup performance exceeds 300 mA
  • ESD performance: Human Body Model > 2000 V, Machine model > 200 V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Applications

AI Translation
  • notebook computers using a 1.8V CPU and 3.3V peripheral components