LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J5300BSRE7 product image
Images for reference only

VISHAY RNC55J5300BSRE7

Manufacturer
MPN
RNC55J5300BSRE7
LCSC Part #
C3536143
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 530Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J5300BSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,500+$ 0.5045$ 756.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance530Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J5300BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J5300BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J5300BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J5300BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
ERC55530R00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
ERC55530R00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J5300BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J5300BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55530R00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J5300BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNF14BTE530RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1429
RNF14BAE530RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNC55H5300BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H5300BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
ERC55530R00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
ERC55530R00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H5300BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H5300BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H5300BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H5300BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16