LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Jingdao Microelectronics BZT52C18

Manufacturer
MPN
BZT52C18
LCSC Part #
C353552
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123
DatasheetJingdao Microelectronics BZT52C18
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Features

AI Translation
  • Total power dissipation: Max. 500 mW.
  • Wide zener reverse voltage range 2.0 V to 39 V.
  • Small plastic package suitable for surface mounted design.