VISHAY RNC50J1600DSRE5
| Manufacturer | |
| MPN | RNC50J1600DSRE5 |
| LCSC Part # | C3535064 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 160Ω ±0.5% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50J1600DSRE5 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 160Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 160Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8943 | $ 1.89 |
| 200+ | $ 0.7343 | $ 146.86 |
| 500+ | $ 0.7081 | $ 354.05 |
| 1,000+ | $ 0.6957 | $ 695.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 160Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 160Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J1600DSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.6291 | ||
| RNC50J1600DSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.7713 | ||
| RNC50J1600DSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8076 | ||
| RNC50J1600DSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8943 | ||
| RNC50J1600DSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.8724 | ||
| RNC50J1600DSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8943 | ||
| ERC50160R00DEEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.3729 | ||
| ERC50160R00DEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.8632 | ||
| ERC50160R00DEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.7184 | ||
| RNC50J1600DSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8943 | ||
| RNC50H1600DSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0364 | ||
| RNC50H1600DSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.0366 | ||
| RNC50H1600DSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5127 | ||
| RNC50H1600DSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8076 | ||
| ERC50160R00DHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.2446 | ||
| RNC50H1600DSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5719 | ||
| RNC50H1600DSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5719 | ||
| ERC50160R00DHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4207 | ||
| RNC50H1600DSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5719 | ||
| RNC50J1600BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3528 |

