LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y079315R1700F0L product image
Images for reference only

VISHAY Y079315R1700F0L

Manufacturer
MPN
Y079315R1700F0L
LCSC Part #
C3532568
Packaging
-
Customer #
Key Attributes
RES 15.17Ω ±1% 600mW
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8704$ 6.87
200+$ 2.6594$ 531.88
500+$ 2.5653$ 1282.65
1,000+$ 2.5205$ 2520.50
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance15.17Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃