LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H5100FPRE5 product image
Images for reference only

VISHAY RNC55H5100FPRE5

Manufacturer
MPN
RNC55H5100FPRE5
LCSC Part #
C3531731
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 510Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H5100FPRE5
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,000+$ 0.4181$ 418.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance510Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H5100FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55H5100FPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55H5100FPRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H5100FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H5100FPRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RN 1/4W 510R F T/B A1TyoHMThrough Hole,D2.4xL6.4mm0$ 0.0142
RNF14FTD510RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0091
RNF14FBD510RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0336
RNC55H5100BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.2288
RNC55J5100BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5951