YAGEO RSF3WSJT-73-100K
| Manufacturer | YAGEOAsian Brands |
| MPN | RSF3WSJT-73-100K |
| LCSC Part # | C3531549 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 3W Through Hole,D5xL15.5mm |
| Datasheet | YAGEO RSF3WSJT-73-100K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 980
980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0658 | $ 0.66 |
| 100+ | $ 0.0524 | $ 5.24 |
| 300+ | $ 0.0457 | $ 13.71 |
| 1,000+ | $ 0.0407 | $ 40.70 |
| 5,000+ | $ 0.0366 | $ 183.00 |
| 10,000+ | $ 0.0346 | $ 346.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 3W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C3531549 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMP300JT-73-100K | YAGEO | Through Hole,D5xL15.5mm | 30,370 | $ 0.0747 | ||
| MFR3WSJT-73-100K | YAGEO | Through Hole,D5xL15.5mm | 80 | $ 0.0663 | ||
| RSF3WSJR-73-100K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0651 | ||
| HHV3SSJT-73-100K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0613 | ||
| HHV3SSJR-73-100K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.136 | ||
| FMP300JT-52-100K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0427 | ||
| FMP300JB-73-100K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0427 | ||
| FMP300JB-52-100K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0427 | ||
| FMP300JR-73-100K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.031 | ||
| FMP300JR-52-100K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0431 |



