VISHAY RNC55J27R4BSRE6
| Manufacturer | |
| MPN | RNC55J27R4BSRE6 |
| LCSC Part # | C3531447 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 27.4Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55J27R4BSRE6 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 27.4Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 27.4Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3046 | $ 2.30 |
| 200+ | $ 0.8932 | $ 178.64 |
| 500+ | $ 0.8608 | $ 430.40 |
| 1,000+ | $ 0.8454 | $ 845.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 27.4Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 27.4Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J27R4BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.347 | ||
| RNC55J27R4BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.0755 | ||
| RNC55J27R4BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.4215 | ||
| RNC55J27R4BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 | ||
| RNC55J27R4BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 | ||
| ERC5527R400BEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.9583 | ||
| RNC55J27R4BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 | ||
| ERC5527R400BEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8943 | ||
| RNF14BTE27R4 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.3958 | ||
| RNF14BBE27R4 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.4791 | ||
| RNC55H27R4BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4764 | ||
| RNC55H27R4BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.1278 | ||
| RNC55H27R4BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9952 | ||
| RNC55H27R4BSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0405 | ||
| RNC55H27R4BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.1998 | ||
| RNC55H27R4BSRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6424 | ||
| RNC55H27R4BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.7455 | ||
| RNC55H27R4BSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6424 | ||
| RNC55H27R4BSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6424 | ||
| RNC55H27R4BSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.1415 |

