VISHAY ERC5010K000DEEB500
| Manufacturer | |
| MPN | ERC5010K000DEEB500 |
| LCSC Part # | C3531100 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.5% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY ERC5010K000DEEB500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7184 | $ 1.72 |
| 200+ | $ 0.6649 | $ 132.98 |
| 500+ | $ 0.6417 | $ 320.85 |
| 1,000+ | $ 0.6309 | $ 630.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J1002DSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.6291 | ||
| RNC50J1002DSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.7713 | ||
| RNC50J1002DSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8487 | ||
| RNC50J1002DSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8076 | ||
| RNC50J1002DSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1828 | ||
| ERC5010K000DEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.8632 | ||
| RNR50J1002DRR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.2907 | ||
| RNC50J1002DSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8943 | ||
| RNR50J1002DRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.0463 | ||
| RNC50J1002DSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8943 | ||
| ERC5010K000DEEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.3729 | ||
| RNC50J1002DSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8943 | ||
| RNC50H1002DSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0364 | ||
| RNC50H1002DSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.0366 | ||
| RNC50H1002DSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8076 | ||
| ERC5010K000DHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.1384 | ||
| RNC50H1002DSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5719 | ||
| RNC50H1002DSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5719 | ||
| RNC50H1002DSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5719 | ||
| RNC50H1002DRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.2446 |

