LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RSS5W51KJTR

Manufacturer
MPN
RSS5W51KJTR
LCSC Part #
C3530808
Packaging
Through Hole
Customer #
Key Attributes
RES 51kΩ ±5% 5W Through Hole
DatasheetTE Connectivity RSS5W51KJTR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance51kΩ
Power(Watts)5W
TypeMetal Oxide Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃