JSCJ MMDT2227(RANGE:100-300)
| Manufacturer | JSCJAsian Brands |
| MPN | MMDT2227(RANGE:100-300) |
| LCSC Part # | C35308 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 60V 600mA SOT-363 |
| Datasheet | JSCJ MMDT2227(RANGE:100-300) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V;5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V;5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- One 2222A NPN
- One 2907A PNP
- Ideal for power amplification and switching
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V;5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V;5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 600mA | |
| Configuration | Standalone | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- One 2222A NPN
- One 2907A PNP
- Ideal for power amplification and switching
C35308 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



