LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUJITSU FTR-K1CK024W product image
  • FTR-K1CK024W thumbnail 1
  • FTR-K1CK024W thumbnail 2
  • FTR-K1CK024W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUJITSU FTR-K1CK024W

Manufacturer
MPN
FTR-K1CK024W
LCSC Part #
C353056
Packaging
DIP,29x12.7mm
Customer #
Key Attributes
POWER RELAY 1 POLE - 16A 80A Inrush type
DatasheetFUJITSU FTR-K1CK024W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1491$ 2.15
10+$ 1.8244$ 18.24
25+$ 1.6204$ 40.51
100+$ 1.4115$ 141.15
500+$ 1.3185$ 659.25
1,000+$ 1.2777$ 1277.70
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerFUJITSU
PackagingDIP,29x12.7mm
Coil Voltage24V
Switching Voltage(Max)440V@AC;300V@DC
Coil Resistance1.44kΩ
Release Time5ms
Operate Time15ms
Length29mm
Height15.7mm
Number of Pins8
Contact Resistance100mΩ
Coil Type-
Width12.7mm
Operating Temperature-40℃~+85℃
Coil Rated Power400mW
Contact Rating16A@250VAC;16A@24VDC
Contact MaterialAgSnO2
Contact FormOne set of changeover: 1C (SPDT-changeover)