LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TS5A3166DBVR

Manufacturer
MPN
TS5A3166DBVR
LCSC Part #
C353035
Packaging
SOT-23-5
Customer #
Key Attributes
TS5A3166 0.9-Ω SPST Analog Switch
DatasheetTI TS5A3166DBVR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSOT-23-5
Features-
Turn-on time2.5ns
Turn-off time9ns
Ron900mΩ
Number of Channels1
Voltage - Supply1.65V~5.5V
Switch Circuit1:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con35.5pF
Bandwidth200MHz

Introduction

AI Translation

The TS5A3166 device is a single-pole single-throw (SPST) analog switch that is designed to operate from 1.65 V to 5.5 V. The device offers a low ONstate resistance. The device has excellent total harmonic distortion (THD) performance and consumes very low power. These features make this device suitable for portable audio applications.

Features

AI Translation
  • Low ON-State Resistance (0.9 Ω)
  • Control Inputs Are 5.5-V Tolerant
  • Low Charge Injection
  • Low Total Harmonic Distortion (THD)
  • 1.65-V to 5.5-V Single-Supply Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Cell Phones
  • PDAs
  • Portable Instrumentation
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communication Circuits
  • Modems
  • Hard Drives
  • Computer Peripherals
  • Wireless Terminals and Peripherals
  • Microphone Switching – Notebook Docking