LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY ERL6215K000JKBF2

Manufacturer
MPN
ERL6215K000JKBF2
LCSC Part #
C3529438
Packaging
Through Hole,D5.8xL14.3mm
Customer #
Key Attributes
RES 15kΩ ±5% 2W Through Hole,D5.8xL14.3mm
DatasheetVISHAY ERL6215K000JKBF2
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D5.8xL14.3mm
Resistance15kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-65℃~+175℃